SN74AC7541QDGSRQ1

Texas Instruments
595-SN74AC7541QDGRQ1
SN74AC7541QDGSRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive eight-cha nnel 1.5V-to-6V buf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,813

Stock:
4,813 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹52.18 ₹52.18
₹36.43 ₹364.30
₹32.71 ₹817.75
₹28.42 ₹2,842.00
₹26.46 ₹6,615.00
₹25.25 ₹12,625.00
₹24.60 ₹24,600.00
₹23.76 ₹59,400.00
Full Reel (Order in multiples of 5000)
₹22.46 ₹1,12,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AC
8 Input
8 Output
VSSOP-20
24 mA
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Series: SN74AC7541
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC7541/SN74AC7541-Q1 Octal Buffers

Texas Instruments SN74AC7541/SN74AC7541-Q1 Octal Buffers include open-drain CMOS outputs. All channels can be simultaneously driven into the high-impedance state using either of the output enabled inputs. These buffers offer 11ns maximum tpd at 5V, 50pF load, and 24mA continuous output drive at 5V. The SN74AC7541-Q1 buffers are AEC-Q100 qualified for automotive applications with device temperature grade 1 (-40°C to 125°C). These SN74AC7541/SN74AC7541-Q1 buffers are used to drive an indicator LED and in level-shifting using open-drain outputs.