SN74AC7541RKSR

Texas Instruments
595-SN74AC7541RKSR
SN74AC7541RKSR

Mfr.:

Description:
Buffers & Line Drivers Eight-channel 1.5V-t o-6V buffers with o

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55.91 ₹55.91
₹39.69 ₹396.90
₹35.59 ₹889.75
₹31.12 ₹3,112.00
₹28.89 ₹7,222.50
₹27.58 ₹13,790.00
₹27.02 ₹27,020.00
₹25.16 ₹75,480.00
₹24.51 ₹1,47,060.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AC
8 Input
8 Output
Non-Inverting
VQFN-20
- 24 mA
24 mA
1.5 V
6 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.8 ns, 6.5 ns
Series: SN74AC7541
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC7541/SN74AC7541-Q1 Octal Buffers

Texas Instruments SN74AC7541/SN74AC7541-Q1 Octal Buffers include open-drain CMOS outputs. All channels can be simultaneously driven into the high-impedance state using either of the output enabled inputs. These buffers offer 11ns maximum tpd at 5V, 50pF load, and 24mA continuous output drive at 5V. The SN74AC7541-Q1 buffers are AEC-Q100 qualified for automotive applications with device temperature grade 1 (-40°C to 125°C). These SN74AC7541/SN74AC7541-Q1 buffers are used to drive an indicator LED and in level-shifting using open-drain outputs.