SN74AC86N

Texas Instruments
595-SN74AC86N
SN74AC86N

Mfr.:

Description:
Logic Gates Quad 2 Input A 595-S N74ACT86N A 595-SN7 A 595-SN74ACT86N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 963

Stock:
963 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55.91 ₹55.91
₹39.42 ₹394.20
₹35.41 ₹885.25
₹34.38 ₹3,438.00
₹32.05 ₹8,012.50
₹30.56 ₹15,280.00
₹29.44 ₹29,440.00
₹28.14 ₹70,350.00
₹27.39 ₹1,36,950.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹78.27
Min:
1

Similar Product

Texas Instruments SN74ACT86N
Texas Instruments
Logic Gates Quad 2 Input A 595-S N74AC86N A 595-SN74 A 595-SN74AC86N

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
AC
8 Input
PDIP-14
4 Output
24 mA
- 24 mA
9 ns
2 V
6 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input Exclusive-OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AC86
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC86/SN74AC86-Q1 2-Input Exclusive-OR Gates

Texas Instruments SN74AC86/SN74AC86-Q1 Quad 2-Input Exclusive-OR Gates are quadruple 2-input exclusive-OR gates. In positive logic, the devices perform the Boolean function Y = A ⊕ B or Y = AB + AB. A typical application is as a complement/true element. If one of the inputs is low, the other input is reproduced in a true form at the output. If one of the inputs is high, the signal on the other input is reproduced as inverted at the output. The Texas Instruments SN74AC86-Q1 devices are AEC-Q100 qualified for automotive applications.