SN74AC86PWG4

595-SN74AC86PWG4
SN74AC86PWG4

Mfr.:

Description:
Logic Gates Quadruple 2-Input Exclusive-OR Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 660

Stock:
660 Can Dispatch Immediately
Quantities greater than 660 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹109.95 ₹109.95
₹78.83 ₹788.30
₹70.91 ₹1,772.75
₹62.34 ₹5,610.60
₹58.24 ₹15,724.80
₹55.81 ₹30,137.40
₹53.95 ₹58,266.00
₹51.62 ₹1,30,082.40
₹50.32 ₹2,53,612.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹41.93
Min:
1

Similar Product

Texas Instruments SN74AC86PWR
Texas Instruments
Logic Gates Quad 2 Input A 595-S N74AC86PW A 595-SN7 A 595-SN74AC86PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
AC
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
9 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input Exclusive-OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AC86
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC86/SN74AC86-Q1 2-Input Exclusive-OR Gates

Texas Instruments SN74AC86/SN74AC86-Q1 Quad 2-Input Exclusive-OR Gates are quadruple 2-input exclusive-OR gates. In positive logic, the devices perform the Boolean function Y = A ⊕ B or Y = AB + AB. A typical application is as a complement/true element. If one of the inputs is low, the other input is reproduced in a true form at the output. If one of the inputs is high, the signal on the other input is reproduced as inverted at the output. The Texas Instruments SN74AC86-Q1 devices are AEC-Q100 qualified for automotive applications.