SN74ACT00BQAR

Texas Instruments
595-SN74ACT00BQAR
SN74ACT00BQAR

Mfr.:

Description:
Logic Gates 4-ch 2-input 4.5-V t o 5.5-V NAND gates

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹44.73 ₹44.73
₹31.22 ₹312.20
₹27.95 ₹698.75
₹24.23 ₹2,423.00
₹22.55 ₹5,637.50
₹21.43 ₹10,715.00
₹20.69 ₹20,690.00
Full Reel (Order in multiples of 3000)
₹19.38 ₹58,140.00
₹18.92 ₹1,13,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AC
2 Input
WQFN-14
1 Output
24 mA
- 24 mA
9.5 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: NAND Gate
Operating Temperature Range: - 40 C to + 85 C
Output Current: 50 mA
Output Voltage: 0 V to 5.5 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74ACT00
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT00/SN74ACT00-Q1 Quad 2-Input NAND Gates

Texas Instruments SN74ACT00/SN74ACT00-Q1 Quad 2-Input NAND Gates contain four independent 2-input NAND gates. In positive logic, each gate performs the Boolean function of Y = A•B or Y = A+B. These devices have a supply voltage range (VCC) of 4.5V to 5.5V, and the inputs accept voltages up to 5.5V. The Texas Instruments SN74ACT00-Q1 devices are AEC-Q100 qualified for automotive applications.