SN74ACT07PWRQ1

Texas Instruments
595-SN74ACT07PWRQ1
SN74ACT07PWRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive 4.5V-to- 5.5V six channel bu

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,286

Stock:
2,286 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹41.93 ₹41.93
₹29.44 ₹294.40
₹26.37 ₹659.25
₹22.83 ₹2,283.00
Full Reel (Order in multiples of 3000)
₹22.83 ₹68,490.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
6 Input
6 Output
TSSOP-14
24 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 6 Channel
Operating Temperature Range: - 40 C to + 125 C
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.3 ns
Series: SN74ACT07
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT07/SN74ACT07-Q1 Hex Buffers

Texas Instruments SN74ACT07/SN74ACT07-Q1 Hex Buffers include six independent CMOS logic buffers with TTL-compatible inputs and open-drain outputs. These buffers feature a 24mA continuous output drive at 5V and fast operation with a maximum delay of 8.3ns. The SN74AC07/SN74AC07-Q1 buffers support up to 75mA output drive at 5V in short bursts and drive 50Ω transmission lines. These SN74ACT07-Q1 hex buffers are AEC-Q100 qualified for automotive applications. The SN74ACT07/SN74ACT07-Q1 buffers are used to control a relay, drive an indicator LED, and level-shift using an open-drain output.