SN74ACT1284DBR

Texas Instruments
595-SN74ACT1284DBR
SN74ACT1284DBR

Mfr.:

Description:
Interface - Specialised Tri-State 7-Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹82.00 ₹1,64,000.00
₹81.07 ₹3,24,280.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
Bus Interface
5.5 V
4.7 V
1.5 mA
0 C
+ 70 C
SMD/SMT
SSOP-20
Brand: Texas Instruments
Operating Supply Voltage: 5.5 V
Output Type: 3-State
Packaging: Reel
Product Type: Interface - Specialized
Series: SN74ACT1284
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 156.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.