SN74ACT165PWR

Texas Instruments
595-SN74ACT165PWR
SN74ACT165PWR

Mfr.:

Description:
Counter Shift Registers Eight-bit parallel-l oad shift registers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 29-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹32.61 ₹32.61
₹22.36 ₹223.60
₹19.94 ₹498.50
₹17.15 ₹1,715.00
₹15.84 ₹3,960.00
₹15.10 ₹7,550.00
₹14.44 ₹14,440.00
Full Reel (Order in multiples of 3000)
₹13.51 ₹40,530.00
₹13.14 ₹78,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Parallel Load Shift
Parallel
8 bit
TSSOP-16
ACT
8 Input
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: TTL
Low Level Output Current: 24 mA
Mounting Style: SMD/SMT
Number of Output Lines: 2 Output
Operating Supply Voltage: 4.5 V to 5.5 V
Product: Counter Shift Register
Product Type: Counter Shift Registers
Series: SN74ACT165
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 67 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT165/-Q1 Shift Registers

Texas Instruments SN74ACT165/-Q1 Shift Registers offer asynchronous parallel input loading within eight shift registers. The device features serial data input for daisy-chaining. The shift registers include clock inhibit and inverted output pins, allowing for system design flexibility.