SN74ACT374N

Texas Instruments
595-SN74ACT374N
SN74ACT374N

Mfr.:

Description:
Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 785

Stock:
785
Can Dispatch Immediately
On Order:
2,000
Expected 15-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹167.72 ₹167.72
₹123.00 ₹1,230.00
₹110.88 ₹2,217.60
₹98.77 ₹9,877.00
₹93.18 ₹24,226.80
₹89.64 ₹44,820.00
₹84.14 ₹84,140.00
₹80.51 ₹2,01,275.00
₹78.92 ₹3,94,600.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
ACT
8 Circuit
3-State
PDIP-20
TTL
Non-Inverting
10 ns
- 24 mA
24 mA
4.5 V
5.5 V
Through Hole
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74ACT374
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.