SN74ACT573DW

595-SN74ACT573DW
SN74ACT573DW

Mfr.:

Description:
Latches Tri-St Octal D-Type

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Quantities greater than 497 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹92.25 ₹92.25
₹66.34 ₹663.40
₹59.82 ₹1,495.50
₹52.65 ₹5,265.00
₹50.97 ₹12,742.50
₹48.83 ₹24,415.00
₹47.24 ₹47,240.00
₹45.19 ₹1,12,975.00
₹44.07 ₹2,20,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹84.79
Min:
1

Similar Product

Texas Instruments SN74ACT573DWR
Texas Instruments
Latches Octal D Type Transp Latch A 595-SN74ACT5 A 595-SN74ACT573DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
74ACT
8 Circuit
8 Line
SOIC-20
Non-Inverting
9.5 ns
4 uA
32 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 9 Line
Operating Supply Current: 4 uA
Product Type: Latches
Series: SN74ACT573
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74ACT573/SN74ACT573-Q1 Octal D-Type Latches

Texas Instruments SN74ACT573/SN74ACT573-Q1 Octal D-Type Transparent Latches feature 3-state outputs designed specifically for driving relatively low-impedance or highly capacitive loads. The devices are particularly suitable for implementing I/O ports, buffer registers, bus drivers, and working registers. The Texas Instruments SN74ACT573-Q1 devices are AEC-Q100 qualified for automotive applications.