SN74ACT74DE4

595-SN74ACT74DE4
SN74ACT74DE4

Mfr.:

Description:
Flip-Flops Dual Pos-Edge-Trig D-Type Flip-Flop

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 688

Stock:
688 Can Dispatch Immediately
Quantities greater than 688 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹104.36 ₹104.36
₹76.69 ₹766.90
₹65.13 ₹3,256.50
₹59.17 ₹5,917.00
₹55.35 ₹13,837.50
₹52.93 ₹26,465.00
₹51.25 ₹51,250.00
₹49.01 ₹1,22,525.00
₹47.80 ₹2,39,000.00

Similar Product

Texas Instruments SN74ACT74DR
Texas Instruments
Flip-Flops Dual Pos Edge Trig A 595-SN74ACT74D A 59 A 595-SN74ACT74D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ACT
2 Circuit
CMOS
SOIC-14
TTL
Inverting/Non-Inverting
11 ns
- 24 mA
24 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 4
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74ACT74
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT74/SN74ACT74-Q1 Dual D-Type Flip-Flops

Texas Instruments SN74ACT74/SN74ACT74-Q1 Dual D-Type Flip-Flops are dual positive-edge triggered D-type flip-flops with clear and preset. A low level at the clear (/CLR) or preset (/PRE) input resets or sets the outputs, regardless of the levels of the other inputs. When /CLR and /PRE are inactive (high), data at the data (D) input meeting the setup-time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, changing data at D does not affect the levels at the outputs. The SN74ACT74-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74ACT74-Q1 devices are AEC-Q100 qualified for automotive applications.