SN74ACT7804-20DL

Texas Instruments
595-SN74ACT7804-20DL
SN74ACT7804-20DL

Mfr.:

Description:
FIFO 512 x 18 asynch FIFO Memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,730.35 ₹1,730.35
₹1,605.49 ₹16,054.90
₹1,554.24 ₹31,084.80
₹1,516.97 ₹91,018.20
₹1,419.13 ₹1,41,913.00
₹1,395.84 ₹3,62,918.40
₹1,377.20 ₹6,88,600.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
RoHS:  
18 bit
Unidirectional
9 kbit
Asynchronous
512 k x 18
2 Circuit
15 ns
5.5 V
4.5 V
400 uA
0 C
+ 70 C
SSOP-56
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74ACT7804
Factory Pack Quantity: 20
Subcategory: Memory & Data Storage
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
TARIC:
8542329000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS