SN74ACT7806-20DL

Texas Instruments
595-SN74ACT7806-20DL
SN74ACT7806-20DL

Mfr.:

Description:
FIFO 256 x 18 asynch FIFO Memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,109.24 ₹4,109.24
₹3,803.61 ₹38,036.10
₹3,486.80 ₹69,736.00
₹3,443.93 ₹2,06,635.80
₹3,394.55 ₹3,39,455.00
₹3,331.19 ₹8,66,109.40
500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
RoHS:  
18 bit
Unidirectional
4.5 kbit
Asynchronous
256 k x 18
2 Circuit
15 ns
5.5 V
4.5 V
400 uA
0 C
+ 70 C
SSOP-56
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74ACT7806
Factory Pack Quantity: 20
Subcategory: Memory & Data Storage
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
TARIC:
8542329000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS