SN74ACT7881-20FN

595-SN74ACT7881-20FN
SN74ACT7881-20FN

Mfr.:

Description:
FIFO 1024 x 18 synch FIFO Memory

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
18 bit
Unidirectional
18 kbit
Synchronous
1 k x 18
2 Circuit
50 MHz
13 ns
5.5 V
4.5 V
400 uA
0 C
+ 70 C
PLCC-68
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74ACT7881
Factory Pack Quantity: 18
Subcategory: Memory & Data Storage
Unit Weight: 4.870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542390090
JPHTS:
8542320905
KRHTS:
8542321040
TARIC:
8542329000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS