SN74ACT8541QDGSRQ1

Texas Instruments
595-SN74ACT8541QDRQ1
SN74ACT8541QDGSRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive eight-cha nnel 4.5V-to-5.5V b

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,068

Stock:
4,068 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹45.82 ₹45.82
₹32.34 ₹323.40
₹28.93 ₹723.25
₹25.16 ₹2,516.00
₹23.36 ₹5,840.00
₹22.28 ₹11,140.00
₹21.65 ₹21,650.00
Full Reel (Order in multiples of 5000)
₹19.67 ₹98,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
VSSOP-20
- 24 mA
24 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS
Number of Channels: 8 Channel
Product Type: Buffers & Line Drivers
Series: SN74ACT8541
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SN74ACT8541/SN74ACT8541-Q1 Eight-Channel Buffers

Texas Instruments SN74ACT8541/SN74ACT8541-Q1 Eight-Channel Buffers contain eight independent buffers with 3-state outputs and Schmitt-trigger outputs. All channels can be simultaneously forced into the high-impedance state using either output enable inputs (OE1 or OE2). These devices have an operating voltage range of 4.5V to 5.5V. The Texas Instruments SN74ACT8541-Q1 devices are AEC-Q100 qualified for automotive applications.