SN74ACT8997DW

Texas Instruments
595-SN74ACT8997DW
SN74ACT8997DW

Mfr.:

Description:
Specialty Function Logic Scan Path Linkers w/ 4-Bit Id Buses A 59 A 595-SN74ACT8997DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,839.37 ₹1,10,362.20
₹1,769.49 ₹1,76,949.00
₹1,738.74 ₹4,52,072.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Specialty Function Logic
RoHS:  
Boundry Scan JTAG Logic
SN74ACT8997
0 C
+ 70 C
SOIC-28
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: Specialty Function Logic
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: SCOPE
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS