SN74AHC02QPWRG4Q1

Texas Instruments
595-N74AHC02QPWRG4Q1
SN74AHC02QPWRG4Q1

Mfr.:

Description:
Logic Gates Quad 2-Inp Pos-NOR G ates A 595-SN74AHC0 A 595-SN74AHC02QPWRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,639

Stock:
1,639 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹70.82 ₹70.82
₹50.50 ₹505.00
₹45.38 ₹1,134.50
₹39.79 ₹3,979.00
₹37.09 ₹9,272.50
₹36.90 ₹18,450.00
₹35.50 ₹35,500.00
Full Reel (Order in multiples of 2000)
₹34.48 ₹68,960.00
₹34.01 ₹1,36,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹57.77
Min:
1

Similar Product

Texas Instruments SN74AHC02QPWRQ1
Texas Instruments
Logic Gates Quad 2 Input NOR Gat e A 595-N74AHC02QPW A 595-N74AHC02QPWRG4Q1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
AHC
8 Input
TSSOP-14
4 Output
8 mA
- 8 mA
5.1 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC02
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC02/SN74AHC02-Q1 Quad 2-Input NOR Gates

Texas Instruments SN74AHC02/SN74AHC02-Q1 Quad 2-Input NOR Gates has an operating range of 2V to 5.5V. In positive logic, these devices perform the Boolean function Y = A • B or Y = A + B. Devices are available in various packages (SOIC-14, SSOP-14, TVSOP-14, PDIP-14, SOP-14, VQFN-14, and WQFN-14). The Texas Instruments SN74AHC02-Q1 devices are AEC-Q100 qualified for automotive applications.