SN74AHC08QDRG4Q1

Texas Instruments
595-SN74AHC08QDRG4Q1
SN74AHC08QDRG4Q1

Mfr.:

Description:
Logic Gates Auto Cat Quad 2-Inp Pos-AND Gate A 595-S A 595-SN74AHC08QDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,235

Stock:
2,235 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹72.68 ₹72.68
₹51.81 ₹518.10
₹46.59 ₹1,164.75
₹40.81 ₹4,081.00
₹38.11 ₹9,527.50
₹36.43 ₹18,215.00
₹35.13 ₹35,130.00
Full Reel (Order in multiples of 2500)
₹33.64 ₹84,100.00
₹32.71 ₹1,63,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹51.25
Min:
1

Similar Product

Texas Instruments SN74AHC08QDRQ1
Texas Instruments
Logic Gates Quad 2 Input Pos AND Gate A 595-SN74AHC0 A 595-SN74AHC08QDRG4Q1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
AHC
2 Input
SOIC-14
1 Output
8 mA
- 8 mA
9 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC08Q
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.