SN74AHC125DBR

Texas Instruments
595-SN74AHC125DBR
SN74AHC125DBR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Quad Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,587

Stock:
2,587 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹41.00 ₹41.00
₹28.51 ₹285.10
₹25.44 ₹636.00
₹22.08 ₹2,208.00
₹20.41 ₹5,102.50
₹19.47 ₹9,735.00
₹18.73 ₹18,730.00
Full Reel (Order in multiples of 2000)
₹17.89 ₹35,780.00
₹17.42 ₹69,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
4 Input
4 Output
Non-Inverting
SSOP-14
- 8 mA
8 mA
4 uA
2 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11.5 ns, 7.5 ns
Series: SN74AHC125
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 121.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC125/SN74AHC125-Q1 Quad Bus Buffer Gates

Texas Instruments SN74AHC125/SN74AHC125-Q1 Quad Bus Buffer Gates are quadruple bus buffer gates with independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. When the OE is low, the respective gate passes the data from the A input to its Y output. To ensure the high-impedance state during power up or power down, the OE must be tied to VCC through a pullup resistor; the current-sinking capability of the driver determines the minimum value of the resistor. The Texas Instruments SN74AHC125-Q1 devices are AEC-Q100 qualified for automotive applications.