SN74AHC14D

595-SN74AHC14D
SN74AHC14D

Mfr.:

Description:
Inverters Hex Schmitt Trig

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,740

Stock:
2,740 Can Dispatch Immediately
Quantities greater than 2740 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95.98 ₹95.98
₹70.54 ₹705.40
₹59.82 ₹2,991.00
₹54.42 ₹5,442.00
₹50.88 ₹12,720.00
₹48.73 ₹24,365.00
₹47.15 ₹47,150.00
₹45.10 ₹1,12,750.00
₹43.98 ₹2,19,900.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹39.14
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹92.25
Min:
1

Similar Product

Texas Instruments SN74AHC14DR
Texas Instruments
Inverters Hex Schmitt-Trigger A 595-SN74AHC14D A 5 A 595-SN74AHC14D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AHC
CMOS
SOIC-14
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 8 mA
Input Level: CMOS
Input Type: Schmitt Trigger
Low Level Output Current: 8 mA
Output Level: CMOS
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 12 ns
Series: SN74AHC14
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC14/SN74AHC14-Q1 Hex Schmitt Inverters

Texas Instruments SN74AHC14/SN74AHC14-Q1 6-Channel Hex Schmitt Inverters contain six independent inverters. These devices perform the Boolean function Y = A. These devices have an operating range of 2V to 5.5V. Each circuit functions as an independent inverter. However, because of the Schmitt-Trigger action, the inverters have different input threshold levels for positive-going (VT+) and negative-going (VT–) signals. Devices are available in various packages (SSOP-14, PDIP-14, SO-14, TSSOP-14, TVSOP-14, VQFN-14, and WQFN-14). The Texas Instruments SN74AHC14-Q1 devices are AEC-Q100 qualified for automotive applications.