SN74AHC157PWR

Texas Instruments
595-SN74AHC157PWR
SN74AHC157PWR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad Data A 595-SN74 AHC157PW A 595-SN74 A 595-SN74AHC157PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,581

Stock:
2,581 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹55.91 ₹55.91
₹39.32 ₹393.20
₹35.32 ₹883.00
₹30.75 ₹3,075.00
₹28.61 ₹7,152.50
₹27.30 ₹13,650.00
₹26.74 ₹26,740.00
Full Reel (Order in multiples of 2000)
₹25.34 ₹50,680.00
₹24.60 ₹98,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹95.98
Min:
1

Similar Product

Texas Instruments SN74AHC157PW
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-1-Line Data Selector/Mltplxr
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
AHC
2 Input
1 Output
TSSOP-16
4 bit
7.5 ns
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Data Selectors/Multiplexers
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 2.3 W
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74AHC157
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC157/SN74AHC157-Q1 2-to-1 Data Selector/Mux

Texas Instruments SN74AHC157/SN74AHC157-Q1 Quad 2-to-1 Line Data Selectors/Multiplexers are designed for 2V to 5.5V VCC operation. The SN74AHC157/SN74AHC157-Q1 devices feature a common strobe (G) input. When the strobe is high, all outputs are low. When the strobe is low, a 4-bit word is selected from one of two sources and is routed to the four outputs. The devices provide true data. The Texas Instruments SN74AHC157-Q1 devices are AEC-Q100 qualified for automotive applications.