SN74AHC16373DGVR

Texas Instruments
595-SN74AHC16373DGVR
SN74AHC16373DGVR

Mfr.:

Description:
Latches Tri-St. 16bit D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,356

Stock:
2,356 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2356 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹170.52 ₹170.52
₹124.86 ₹1,248.60
₹113.68 ₹2,842.00
₹101.57 ₹10,157.00
₹95.04 ₹23,760.00
₹91.22 ₹45,610.00
₹90.76 ₹90,760.00
Full Reel (Order in multiples of 2000)
₹85.07 ₹1,70,140.00
₹83.12 ₹3,32,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
74AHC
2 Circuit
1 Line
TVSOP-48
Non-Inverting
14 ns, 9.2 ns
4 uA
32 mA
- 8 mA
2 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Input Lines: 3 Line
Product Type: Latches
Series: SN74AHC16373
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 123.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.