SN74AHC165QPWRQ1

Texas Instruments
595-SN74AHC165QPWRQ1
SN74AHC165QPWRQ1

Mfr.:

Description:
Counter Shift Registers GATORADE BD10 SPIN1 AHC165

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41.93 ₹41.93
₹29.44 ₹294.40
₹26.37 ₹659.25
₹22.83 ₹2,283.00
₹21.15 ₹5,287.50
₹20.22 ₹10,110.00
₹19.47 ₹19,470.00
₹18.26 ₹54,780.00
₹17.70 ₹1,06,200.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
8 bit
TSSOP-16
AHC
12 Input
2 V
5.5 V
- 40 C
+ 125 C
Brand: Texas Instruments
Features: D-Type Storage Register
High Level Output Current: - 8 mA
Input Type: CMOS
Low Level Output Current: 8 mA
Mounting Style: SMD/SMT
Number of Output Lines: 2 Output
Operating Supply Voltage: 2 V to 5.5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74AHC165
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC165/SN74AHC165-Q1 SIPO Shift Registers

Texas Instruments SN74AHC165/SN74AHC165-Q1 Serial-In/Parallel-Out (SIPO) Shift Registers contain an 8-bit serial-in, parallel-out shift register. Each register feeds an 8-bit D-type storage register. These storage registers have parallel 3-state outputs. Separate clocks are provided for both the storage and shift registers. The shift register has a serial (SER) input, a direct overriding clear (SRCLR) input, and a serial output for cascading. All outputs (except QH′) are in the high-impedance state when the output-enable (OE) input is high. The Texas Instruments SN74AHC165-Q1 devices are AEC-Q100 qualified for automotive applications.