SN74AHC174DR

Texas Instruments
595-SN74AHC174DR
SN74AHC174DR

Mfr.:

Description:
Flip-Flops Hex D-Type Flip-Flop With Clear A 595-SN A 595-SN74AHC174D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,339

Stock:
4,339 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹41.33 ₹41.33
₹28.84 ₹288.40
₹25.69 ₹642.25
₹22.37 ₹2,237.00
₹20.66 ₹5,165.00
₹19.76 ₹9,880.00
₹18.06 ₹18,060.00
Full Reel (Order in multiples of 2500)
₹17.25 ₹43,125.00
₹16.89 ₹1,26,675.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AHC
7 Circuit
CMOS
SOIC-Narrow-16
CMOS
Non-Inverting
14.5 ns
- 8 mA
8 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AHC174
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99