SN74AHC174N

Texas Instruments
595-SN74AHC174N
SN74AHC174N

Mfr.:

Description:
Flip-Flops Hex w/ Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,453

Stock:
1,453 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹83.86 ₹83.86
₹60.10 ₹601.00
₹54.14 ₹1,353.50
₹47.61 ₹4,761.00
₹44.45 ₹11,112.50
₹42.58 ₹21,290.00
₹41.00 ₹41,000.00
₹40.72 ₹1,01,800.00
₹39.97 ₹1,99,850.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AHC
7 Circuit
CMOS
PDIP-16
CMOS
Non-Inverting
14.5 ns
- 8 mA
8 mA
2 V
5.5 V
Through Hole
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AHC174
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.