SN74AHC1G04DCKR

Texas Instruments
595-SN74AHC1G04DCKR
SN74AHC1G04DCKR

Mfr.:

Description:
Inverters Single A 595-SN74AHC 1G04DCKT A 595-SN74 A 595-SN74AHC1G04DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,373

Stock:
22,373 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹9.32 ₹9.32
₹5.96 ₹59.60
₹5.31 ₹132.75
₹4.47 ₹447.00
₹4.01 ₹1,002.50
₹3.82 ₹1,910.00
₹3.63 ₹3,630.00
Full Reel (Order in multiples of 3000)
₹3.26 ₹9,780.00
₹3.17 ₹19,020.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹32.61
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹77.34
Min:
1

Similar Product

Texas Instruments SN74AHC1G04DCKT
Texas Instruments
Inverters SINGLE INVERTER GATE
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AHC
Inverting
SC-70-5
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Product Type: Inverters
Series: SN74AHC1G04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC1G04 Single Inverter Gate

Texas Instruments SN74AHC1G04 Single Inverter Gate contains one inverter gate and performs the Boolean function Y = A. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include cameras, e-meters, ethernet switches, and infotainment.