SN74AHC1G126DBVR

Texas Instruments
595-SN74AHC1G126DBVR
SN74AHC1G126DBVR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Single Bus A 595-SN74AHC1G126D A 595-SN74AHC1G126DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,376

Stock:
9,376 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹11.18 ₹11.18
₹7.64 ₹76.40
₹6.71 ₹167.75
₹5.68 ₹568.00
₹5.12 ₹1,280.00
₹4.85 ₹2,425.00
₹4.57 ₹4,570.00
Full Reel (Order in multiples of 3000)
₹4.19 ₹12,570.00
₹4.10 ₹24,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
1 Input
1 Output
Non-Inverting
SOT-23-5
- 8 mA
8 mA
1 uA
2 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Number of Channels: 1 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11.5 ns, 7.5 ns
Series: SN74AHC1G126
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC1G126/SN74AHC1G126-Q1 Bus Buffer Gates

Texas Instruments SN74AHC1G126/SN74AHC1G126-Q1 Single Bus Buffer Gates are bus buffer gates/line drivers with a 3-state output. When the output-enable (OE) input is low, the output is disabled. When OE is high, true data is passed from the A input to the Y output. The Texas Instruments SN74AHC1G126-Q1 devices are AEC-Q100 qualified for automotive applications.