SN74AHC1G14DCK3

595-SN74AHC1G14DCK3
SN74AHC1G14DCK3

Mfr.:

Description:
Inverters Single 2-V to 5.5-V inverter with Schmit A 595-SN74AHC1G14DCKR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32,150

Stock:
32,150 Can Dispatch Immediately
Quantities greater than 32150 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹35.41 ₹35.41
₹24.69 ₹246.90
₹22.08 ₹552.00
₹19.10 ₹1,910.00
₹17.61 ₹4,402.50
₹16.77 ₹8,385.00
₹16.03 ₹16,030.00
Full Reel (Order in multiples of 3000)
₹15.10 ₹45,300.00
₹14.72 ₹88,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AHC
SC-70-5
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Product Type: Inverters
Propagation Delay Time: 10 ns
Series: SN74AHC1G14
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.