SN74AHC1G14DCKR

Texas Instruments
595-SN74AHC1G14DCKR
SN74AHC1G14DCKR

Mfr.:

Description:
Inverters Single Schmitt-Trgr A 595-SN74AHC1G14DCK A 595-SN74AHC1G14DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,15,154

Stock:
1,15,154 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹11.18 ₹11.18
₹7.36 ₹73.60
₹6.52 ₹163.00
₹5.50 ₹550.00
₹5.03 ₹1,257.50
₹4.66 ₹2,330.00
₹4.47 ₹4,470.00
Full Reel (Order in multiples of 3000)
₹4.10 ₹12,300.00
₹3.91 ₹23,460.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹27.02
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹77.34
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹104.36
Min:
1

Similar Product

Texas Instruments SN74AHC1G14DCKT
Texas Instruments
Inverters Single Schmitt-Trig Inverter Gate
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AHC
Inverting
SC-70-5
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Input Type: Schmitt Trigger
Low Level Output Current: 8 mA
Product Type: Inverters
Series: SN74AHC1G14
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC1G14/SN74AHC1G14-Q1 Inverter Gate

Texas Instruments SN74AHC1G14/SN74AHC1G14-Q1 Inverter Gate performs the Boolean function Y = A in positive logic. The device functions as an independent inverter gate, but because of the Schmitt action, gates may have different input threshold levels for positive (VT+) and negative-going (VT−) signals. Typical applications include barcode scanners, cable solutions, e-books, embedded PCs, field transmitters, fingerprint biometrics, and many more. The Texas Instruments SN74AHC1G14-Q1 devices are AEC-Q100 qualified for automotive applications.