SN74AHC238BQBR

Texas Instruments
595-SN74AHC238BQBR
SN74AHC238BQBR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3-line to 8-line inv erting and noninver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,362

Stock:
2,362 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹39.14 ₹39.14
₹27.30 ₹273.00
₹24.41 ₹610.25
₹21.15 ₹2,115.00
₹19.57 ₹4,892.50
₹19.38 ₹9,690.00
₹18.54 ₹18,540.00
Full Reel (Order in multiples of 3000)
₹16.77 ₹50,310.00
₹16.31 ₹97,860.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
AHC
3 Input
8 Output
WQFN-16
13 ns
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: AND
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74AHC238
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC238/SN74AHC238-Q1 3-To-8 Line Decoder/Demux

Texas Instruments SN74AHC238/SN74AHC238-Q1 3-to-8 Line Decoder/Demux is a three-to-eight decoder with one standard output strobe (G2) and two active low output strobes (G1 and G0). When the outputs are gated by any strobe inputs, the devices are all forced into the low state. When the outputs are not disabled by the strobe inputs, only the selected output is high, while all others are low. The Texas Instruments SN74AHC238-Q1 devices are AEC-Q100 qualified for automotive applications.