SN74AHC240QDGSRQ1

Texas Instruments
595-N74AHC240QDGSRQ1
SN74AHC240QDGSRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive eight-cha nnel 2V to 5.5V inv

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,500

Stock:
4,500 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹79.20 ₹79.20
₹55.35 ₹553.50
₹49.66 ₹1,241.50
₹43.33 ₹4,333.00
₹40.35 ₹10,087.50
₹38.58 ₹19,290.00
₹37.09 ₹37,090.00
₹35.50 ₹88,750.00
Full Reel (Order in multiples of 5000)
₹33.27 ₹1,66,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
8 Input
8 Output
VSSOP-20
- 50 uA
50 uA
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Series: SN74AHC240-Q1
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC240/SN74AHC240-Q1 Octal Buffers/Drivers

Texas Instruments SN74AHC240/SN74AHC240-Q1 Octal Buffers/Drivers are designed to improve the density and performance of clock drivers, 3-state memory-address drivers, and bus-oriented transmitters and receivers. These devices are organized as two 4-bit buffers/line drivers with separate output-enable (OE\) inputs. The device passes data from the A inputs to the Y outputs when OE\ is low. When OE\ is high, the outputs are in the high-impedance state. The Texas Instruments SN74AHC240-Q1 devices are AEC-Q100 qualified for automotive applications.