SN74AHC32DRG4

Texas Instruments
595-SN74AHC32DRG4
SN74AHC32DRG4

Mfr.:

Description:
Logic Gates Quad 2 Input Pos OR Gates A 595-SN74AHC3 A 595-SN74AHC32DR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,440

Stock:
2,440 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹60.57 ₹60.57
₹41.84 ₹418.40
₹37.37 ₹934.25
₹32.52 ₹3,252.00
₹30.19 ₹7,547.50
₹29.26 ₹14,630.00
Full Reel (Order in multiples of 2500)
₹24.79 ₹61,975.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹92.25
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹40.07
Min:
1

Similar Product

Texas Instruments SN74AHC32DR
Texas Instruments
Logic Gates Quad 2-Input Pos A 5 95-SN74AHC32D A 595 A 595-SN74AHC32D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
AHC
2 Input
SOIC-14
1 Output
8 mA
- 8 mA
13 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC32
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC32/SN74AHC32-Q1 2-Input Positive-OR Gates

Texas Instruments SN74AHC32/SN74AHC32-Q1 Quad 2-Input Positive-OR Gates are quadruple 2-input positive-OR gates. These devices have an operating range of 2V to 5.5V. These devices perform the Boolean function Y = A × B or Y = A + B in positive logic. Devices are available in various packages (SSOP-14, TVSOP-14, SOIC-14, PDIP-14, SO-14, TSSOP-14, VQFN-14, and WQFN-14). The Texas Instruments SN74AHC32-Q1 devices are AEC-Q100 qualified for automotive applications.