SN74AHC373DGSR

Texas Instruments
595-SN74AHC373DGSR
SN74AHC373DGSR

Mfr.:

Description:
Latches Octal Transparent D- Type Latches With 3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,499

Stock:
4,499 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹63.36 ₹63.36
₹45.19 ₹451.90
₹40.63 ₹1,015.75
Full Reel (Order in multiples of 5000)
₹40.63 ₹2,03,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latches
74AHC
1 Circuit
8 Line
VSSOP-20
8 mA
- 8 mA
2 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: SN74AHC373
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC373 & SN74AHC373-Q1 Octal D-Type Latches

Texas Instruments SN74AHC373 and SN74AHC373-Q1 Octal D-Type Latches consist of high-speed CMOS logic devices designed to provide octal transparent D-type latches with 3-state outputs. These latches are optimized for low power consumption and high performance in digital systems. The SN74AHC373 and SN74AHC373-Q1 D-type latches operate at a 2V to 5.5V supply voltage range, 6.8ns at 5V, 15pF load, and support 130MHz at 5V, 15pF load. These D-type latches are available in a wettable flank QFN package. The SN74AHC373-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include enabling or disabling a digital signal, controlling an indicator LED, and translation between communication modules and system controllers.