SN74AHC373PW

595-SN74AHC373PW
SN74AHC373PW

Mfr.:

Description:
Latches Octal Transparent

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Quantities greater than 123 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹102.50 ₹102.50
₹73.98 ₹739.80
₹60.75 ₹1,518.75
₹57.49 ₹4,024.30
₹54.79 ₹15,341.20
₹52.65 ₹29,484.00
₹50.97 ₹53,518.50
₹49.11 ₹1,23,757.20
₹47.99 ₹2,41,869.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹62.43
Min:
1

Similar Product

Texas Instruments SN74AHC373PWR
Texas Instruments
Latches Tri-St Octal D-Type A 595-SN74AHC373PW A A 595-SN74AHC373PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
74AH
8 Circuit
1 Line
TSSOP-20
Non-Inverting
14.9 ns, 9.2 ns
4 uA
32 mA
- 8 mA
2 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Product Type: Latches
Series: SN74AHC373
Factory Pack Quantity: 70
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC373 & SN74AHC373-Q1 Octal D-Type Latches

Texas Instruments SN74AHC373 and SN74AHC373-Q1 Octal D-Type Latches consist of high-speed CMOS logic devices designed to provide octal transparent D-type latches with 3-state outputs. These latches are optimized for low power consumption and high performance in digital systems. The SN74AHC373 and SN74AHC373-Q1 D-type latches operate at a 2V to 5.5V supply voltage range, 6.8ns at 5V, 15pF load, and support 130MHz at 5V, 15pF load. These D-type latches are available in a wettable flank QFN package. The SN74AHC373-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include enabling or disabling a digital signal, controlling an indicator LED, and translation between communication modules and system controllers.