SN74AHC374PW

595-SN74AHC374PW
SN74AHC374PW

Mfr.:

Description:
Flip-Flops Octal Transparent

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Quantities greater than 318 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹108.09 ₹108.09
₹77.71 ₹777.10
₹69.98 ₹1,749.50
₹61.50 ₹4,305.00
₹57.49 ₹16,097.20
₹55.07 ₹30,839.20
₹53.30 ₹55,965.00
₹50.97 ₹1,28,444.40
₹49.66 ₹2,50,286.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹41.00
Min:
1

Similar Product

Texas Instruments SN74AHC374PWR
Texas Instruments
Flip-Flops Tri-State Octal A 59 5-SN74AHC374PW A 59 A 595-SN74AHC374PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AHC
8 Circuit
3-State
TSSOP-20
CMOS
Non-Inverting
16.2 ns
- 8 mA
8 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AHC374
Factory Pack Quantity: 70
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.