SN74AHC374RKSR

Texas Instruments
595-SN74AHC374RKSR
SN74AHC374RKSR

Mfr.:

Description:
Flip-Flops Octal Edge-Triggered D-Type Flip-Flops W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹28.89 ₹86,670.00
₹28.14 ₹1,68,840.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
AHC
AHC
8 Circuit
3-State
VQFN-20
CMOS
Inverting, Non-Inverting
10.6 ns
- 8 mA
8 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Maximum Clock Frequency: 110 MHz
Number of Input Lines: 8 Line
Number of Output Lines: 8 Line
Product Type: Flip Flops
Series: SN74AHC374
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.