SN74AHC3G99PWR

Texas Instruments
595-SN74AHC3G99PWR
SN74AHC3G99PWR

Mfr.:

Description:
Logic Gates Ultra-configurable 3 ch multi-function g

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹67.09 ₹67.09
₹46.96 ₹469.60
₹42.12 ₹1,053.00
₹36.81 ₹3,681.00
₹34.20 ₹8,550.00
₹33.27 ₹16,635.00
Full Reel (Order in multiples of 3000)
₹28.23 ₹84,690.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
Configurable
1 Gate
AHC
12 Input
TSSOP-20
3 Output
8 mA
- 8 mA
21.8 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter
Output Current: 75 mA
Output Voltage: 6 V
Product: Logic Gate
Product Type: Logic Gates
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.