SN74AHC4066D

595-SN74AHC4066D
SN74AHC4066D

Mfr.:

Description:
Analogue Switch ICs Quadruple Bilateral Analog Switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Quantities greater than 295 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹99.70 ₹99.70
₹71.66 ₹716.60
₹60.47 ₹3,023.50
₹57.03 ₹5,703.00
₹53.39 ₹13,347.50
₹51.16 ₹25,580.00
₹49.39 ₹49,390.00
₹49.20 ₹1,23,000.00
₹48.55 ₹2,42,750.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹41.93
Min:
1

Similar Product

Texas Instruments SN74AHC4066DR
Texas Instruments
Analogue Switch ICs Quadruple Bilateral Analog Switch

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-14
4 Channel
4 x SPST
75 Ohms
2 V
5.5 V
12 ns
12 ns
- 40 C
+ 85 C
SN74AHC4066
Tube
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 20 uA
Supply Type: Single Supply
Switch Continuous Current: 50 mA
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.