SN74AHC573DGVR

Texas Instruments
595-SN74AHC573DGVR
SN74AHC573DGVR

Mfr.:

Description:
Latches Tri-St Octal D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,233

Stock:
2,233 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹44.73 ₹44.73
₹31.03 ₹310.30
₹27.77 ₹694.25
₹24.13 ₹2,413.00
₹22.36 ₹5,590.00
₹21.34 ₹10,670.00
₹20.69 ₹20,690.00
Full Reel (Order in multiples of 2000)
₹20.03 ₹40,060.00
₹19.47 ₹77,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
74AHC
8 Circuit
1 Line
TVSOP-20
Non-Inverting
14.5 ns, 8.8 ns
4 uA
32 mA
- 8 mA
2 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Product Type: Latches
Series: SN74AHC573
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 60.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC573/SN74AHC573-Q1 D-Type Latches

Texas Instruments SN74AHC573/SN74AHC573-Q1 Octal Transparent D-Type Latches are octal transparent D-type latches designed for operation with a VCC range of 2V to 5.5V. The Q outputs follow the data (D) inputs when the latch-enable (LE) input is high. The Q outputs are latched at the logic levels of the D inputs when LE is low. The Texas Instruments SN74AHC573-Q1 devices are AEC-Q100 qualified for automotive applications.