SN74AHC574DWRE4

Texas Instruments
595-SN74AHC574DWRE4
SN74AHC574DWRE4

Mfr.:

Description:
Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt ALT 595-SN74AHC574DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,754

Stock:
1,754 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹79.20 ₹79.20
₹55.35 ₹553.50
₹49.66 ₹1,241.50
₹43.33 ₹4,333.00
₹40.35 ₹10,087.50
₹39.23 ₹19,615.00
Full Reel (Order in multiples of 2000)
₹33.27 ₹66,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74AHC574DWR
Texas Instruments
Flip-Flops Tri-State Octal A 59 5-SN74AHC574DW A 59 A 595-SN74AHC574DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AHC
8 Circuit
3-State
SOIC-20
CMOS
Non-Inverting
16.7 ns
- 8 mA
8 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AHC574
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC574 D-Type Flip-Flops

Texas Instruments SN74AHC574 D-Type Flip-Flops are octal edge-triggered devices with 3-state outputs. These flip-flops are designed specifically for driving highly capacitive or relatively low-impedance loads. The SN74AHC574 devices are well-suited for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. These D-type flip-flops operate with a 2V to 5.5V VCC supply voltage range and a temperature range of -40°C to 125°C. The SN74AHC574 flip-flops are compliant with MIL-PRF-38535. These flip-flops are ideal for use with smart grids, TVs, set-top boxes, audio equipment, servers, surveillance cameras, network switches, and infotainment systems.