SN74AHC594DR

Texas Instruments
595-SN74AHC594DR
SN74AHC594DR

Mfr.:

Description:
Counter Shift Registers 8-Bit Shift Register w/Output Registers A 595-SN74AHC594D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,158

Stock:
3,158 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹48.45 ₹48.45
₹33.73 ₹337.30
₹30.19 ₹754.75
₹26.28 ₹2,628.00
₹24.41 ₹6,102.50
₹23.30 ₹11,650.00
₹22.55 ₹22,550.00
Full Reel (Order in multiples of 2500)
₹21.80 ₹54,500.00
₹20.69 ₹1,03,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹106.23
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹112.75
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹50.32
Min:
1

Similar Product

Texas Instruments SN74AHC594D
Texas Instruments
Counter Shift Registers 8-Bit Shift Register w/Output Registers
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
SOIC-16
AHC
CMOS
1
12.5 ns, 9.2 ns
2 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: No Parallel Enable Input
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 9 Line
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Counter Shift Registers
Series: SN74AHC594
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC594/SN74AHC594-Q1 8-Bit Shift Registers

Texas Instruments SN74AHC594/SN74AHC594-Q1 8-Bit Shift Registers contain an 8-bit serial-in, parallel-out (SIPO) shift register that feeds an 8-bit D-type storage register. Separate clocks and direct overriding clear (RCLR, RCLR) inputs are provided on the shift and storage registers. A serial (QH′) output is provided for cascading purposes. The Texas Instruments SN74AHC594-Q1 devices are AEC-Q100 qualified for automotive applications.