SN74AHC74MPWREP

595-SN74AHC74MPWREP
SN74AHC74MPWREP

Mfr.:

Description:
Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 221

Stock:
221 Can Dispatch Immediately
Quantities greater than 221 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹166.79 ₹166.79
₹123.00 ₹1,230.00
₹111.82 ₹2,795.50
₹99.70 ₹9,970.00
₹94.11 ₹23,527.50
₹90.11 ₹45,055.00
₹87.22 ₹87,220.00
Full Reel (Order in multiples of 2000)
₹86.75 ₹1,73,500.00
₹85.91 ₹3,43,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74LV2T74PWREP
Texas Instruments
Flip-Flops BD9 SPIN EP SN74LV2T 74PWREP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
CMOS
AHC
2 Circuit
CMOS
TSSOP-14
CMOS
Inverting/Non-Inverting
15.4 ns
- 8 mA
8 mA
2 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AHC74
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: V62/03652-01XE
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC74/SN74AHC74Q-Q1 D-Type Flip-Flops

Texas Instruments SN74AHC74/SN74AHC74Q-Q1 D-Type Flip-Flops are dual positive-edge-triggered devices. A low level at the preset (PRE) or clear (CLR) inputs sets or resets the outputs. This is done regardless of the levels of the other inputs. When PRE and CLR are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. The Texas Instruments SN74AHC74Q-Q1 devices are AEC-Q100 qualified for automotive applications.