SN74AHC9541QPWRQ1

Texas Instruments
595-SN74AHC9541QPWRQ
SN74AHC9541QPWRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive octal buf fers and line drive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹79.20 ₹79.20
₹55.35 ₹553.50
₹49.66 ₹1,241.50
₹43.33 ₹4,333.00
₹40.35 ₹10,087.50
₹39.23 ₹19,615.00
Full Reel (Order in multiples of 3000)
₹33.27 ₹99,810.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
8 Input
8 Output
Non-Inverting
TSSOP-20
- 8 mA
8 mA
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Schmitt-Trigger
Operating Temperature Range: - 40 C to + 125 C
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.3 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.