SN74AHCT04DBR

Texas Instruments
595-SN74AHCT04DBR
SN74AHCT04DBR

Mfr.:

Description:
Inverters Hex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,147

Stock:
3,147 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹35.41 ₹35.41
₹24.97 ₹249.70
₹22.27 ₹556.75
₹19.20 ₹1,920.00
₹17.80 ₹4,450.00
₹16.96 ₹8,480.00
₹16.21 ₹16,210.00
Full Reel (Order in multiples of 2000)
₹15.56 ₹31,120.00
₹15.10 ₹60,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AHCT
CMOS
SSOP-14
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Input Type: TTL
Low Level Output Current: 8 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 8.5 ns
Series: SN74AHCT04
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 121.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT04 Hex Inverters

Texas Instruments SN74AHCT04 Hex Inverters contain six independent inverters and perform the Boolean function Y = A. The Texas Instruments SN74AHCT04 has TTL input levels that allow up translation from 3.3V to 5V.