SN74AHCT08DR

Texas Instruments
595-SN74AHCT08DR
SN74AHCT08DR

Mfr.:

Description:
Logic Gates Quad 2-Input Pos A 5 95-SN74AHCT08D A 59 A 595-SN74AHCT08D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,821

Stock:
3,821 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹40.07 ₹40.07
₹27.95 ₹279.50
₹24.97 ₹624.25
₹21.62 ₹2,162.00
₹20.03 ₹5,007.50
₹19.01 ₹9,505.00
₹18.26 ₹18,260.00
Full Reel (Order in multiples of 2500)
₹17.33 ₹43,325.00
₹17.24 ₹86,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹92.25
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹95.98
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹22.36
Min:
1

Similar Product

Texas Instruments SN74AHCT08D
Texas Instruments
Logic Gates Quad 2-Input Pos
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
AHCT
8 Input
SOIC-14
4 Output
8 mA
- 8 mA
5.5 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT08
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHCT08/SN74AHCT08Q-Q1 Positive AND Gates

Texas Instruments SN74AHCT08/SN74AHCT08Q-Q1 Quadruple 2-Input Positive AND Gates perform the Boolean function Y = A x B or Y = A + B in positive logic. These devices have an operating range of 4.5V to 5.5V and are TTL-voltage compatible. The Texas Instruments SN74AHCT08Q-Q1 devices are AEC-Q100 qualified for automotive applications.