SN74AHCT08MDREP

Texas Instruments
595-SN74AHCT08MDREP
SN74AHCT08MDREP

Mfr.:

Description:
Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates A 595-SN74LV4T08PWREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹106.01 ₹2,65,025.00
₹104.21 ₹5,21,050.00

Similar Product

Texas Instruments SN74LV4T08PWREP
Texas Instruments
Logic Gates BD9 CORE EP SN74LV4T 08PWREP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
AHCT
2 Input
SOIC-14
1 Output
8 mA
- 8 mA
9 ns
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT08
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: V62/03654-01YE
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74AHCT08/SN74AHCT08Q-Q1 Positive AND Gates

Texas Instruments SN74AHCT08/SN74AHCT08Q-Q1 Quadruple 2-Input Positive AND Gates perform the Boolean function Y = A x B or Y = A + B in positive logic. These devices have an operating range of 4.5V to 5.5V and are TTL-voltage compatible. The Texas Instruments SN74AHCT08Q-Q1 devices are AEC-Q100 qualified for automotive applications.