SN74AHCT126BQAR

Texas Instruments
595-SN74AHCT126BQAR
SN74AHCT126BQAR

Mfr.:

Description:
Buffers & Line Drivers 4-ch 4.5-V to 5.5-V buffers with TTL-co

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,346

Stock:
1,346 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹61.50 ₹61.50
₹43.89 ₹438.90
₹39.42 ₹985.50
₹34.48 ₹3,448.00
₹32.05 ₹8,012.50
₹30.66 ₹15,330.00
₹30.10 ₹30,100.00
Full Reel (Order in multiples of 3000)
₹27.95 ₹83,850.00
₹27.21 ₹1,63,260.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
4 Input
4 Output
WQFN-14
- 8 mA
8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Series: SN74AHCT126
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT126/SN74AHCT126-Q1 Quadruple Bus Buffers

Texas Instruments SN74AHCT126/SN74AHCT126-Q1 Quadruple Bus Buffers are bus buffer gates with independent line drivers with 3-state outputs. These devices have TTL-voltage compatible inputs, and the device's latch-up performance exceeds 250mA, per JESD 17. The Texas Instruments SN74AHCT126-Q1 devices are AEC-Q100 qualified for automotive applications.