SN74AHCT14QPWRQ1

Texas Instruments
595-SN74AHCT14QPWRQ1
SN74AHCT14QPWRQ1

Mfr.:

Description:
Inverters Hex Schmitt Trigger A 595-74AHCT14QPWRG4 A 595-74AHCT14QPWRG4Q1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,386

Stock:
2,386 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹50.32 ₹50.32
₹35.97 ₹359.70
₹32.43 ₹810.75
₹28.51 ₹2,851.00
₹26.65 ₹6,662.50
₹25.53 ₹12,765.00
₹24.69 ₹24,690.00
Full Reel (Order in multiples of 2000)
₹23.95 ₹47,900.00
₹22.92 ₹91,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹80.13
Min:
1

Similar Product

Texas Instruments SN74AHCT14QPWRG4Q1
Texas Instruments
Inverters Hex Schmitt-Trigger Invrtr A 595-SN74AHC A 595-SN74AHCT14QPWRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AHCT
CMOS
TSSOP-14
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Input Type: Schmitt Trigger
Low Level Output Current: 8 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 9 ns
Series: SN74AHCT14Q
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 56.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.