SN74AHCT164PWR

Texas Instruments
595-SN74AHCT164PWR
SN74AHCT164PWR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 4.5-V to 5.5-V 8-bit parallel-out seria

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,840

Stock:
2,840 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹41.93 ₹41.93
₹29.17 ₹291.70
₹26.00 ₹650.00
₹22.36 ₹2,236.00
₹20.69 ₹5,172.50
₹19.66 ₹9,830.00
₹18.82 ₹18,820.00
Full Reel (Order in multiples of 3000)
₹17.05 ₹51,150.00
₹16.59 ₹99,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
AHCT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74AHCT164
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT164/SN74AHCT164-Q1 8-Bit Shift Registers

Texas Instruments SN74AHCT164/SN74AHCT164-Q1 8-Bit Parallel-Out Shift Registers have AND-gated serial inputs and an asynchronous clear (CLR) input. Outputs are directly connected to the internal shift register, resulting in immediate output changes as values are shifted into the register. The gated serial (A and B) inputs permit complete control over incoming data. A low at either input inhibits new data entry and resets the first flip-flop to the low level at the next clock (CLK) pulse. A high-level input enables the other input, determining the first flip-flop's state. The data at the serial inputs can be changed while CLK is low or high as long as the minimum set-up time requirements have been met. Clocking occurs on the low-to-high-level transition of CLK. The Texas Instruments SN74AHCT164-Q1 devices are AEC-Q100 qualified for automotive applications.