SN74AHCT165QPWRQ1

Texas Instruments
595-N74AHCT165QPWRQ1
SN74AHCT165QPWRQ1

Mfr.:

Description:
Counter Shift Registers GATORADE BD10 SPIN1 AHCT165

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹44.73 ₹44.73
₹31.22 ₹312.20
₹27.86 ₹696.50
₹23.95 ₹2,395.00
₹22.18 ₹5,545.00
₹21.06 ₹10,530.00
₹20.13 ₹20,130.00
₹18.26 ₹54,780.00
₹17.70 ₹1,06,200.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
8 bit
TSSOP-16
AHCT
12 Input
3-State
4.5 V
5.5 V
- 40 C
+ 125 C
Brand: Texas Instruments
Features: Latch Up Performance Exceeds 250 mA
High Level Output Current: - 8 mA
Input Type: TTL
Low Level Output Current: 8 mA
Mounting Style: SMD/SMT
Number of Output Lines: 2 Output
Operating Supply Voltage: 4.5 V to 5.5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74AHCT165
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT165/SN74AHCT165-Q1 SIPO Shift Registers

Texas Instruments SN74AHCT165/SN74AHCT165-Q1 Serial-In/Parallel-Out (SIPO) Shift Registers contain an 8-bit serial-in, parallel-out shift register. Each register feeds an 8-bit D-type storage register. These storage registers have parallel 3-state outputs. Separate clocks are provided for both the storage and shift registers. The shift register has a serial (SER) input, a direct overriding clear (SRCLR) input, and a serial output for cascading. All outputs (except QH′) are in the high-impedance state when the output-enable (OE) input is high. The Texas Instruments SN74AHCT165-Q1 devices are AEC-Q100 qualified for automotive applications.